text.skipToContent text.skipToNavigation

Manufacturer Part #

OP232

LED TO-46 DOME LENS

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OP232 - Technical Attributes
Attributes Table
Wavelength: 890nm
Angle of Half Intensity: 18°
Intensity: 2mW/cm2
Forward (Drive) Current: 100mA
Forward Voltage: 2V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$2,930.00
USD
Quantity
Web Price
1,000+
$2.93
Product Variant Information section