Manufacturer Part #
HIR383C/L212
HIR383C Series 850 nm 100 mA 6° Through Hole Infrared Emitting Diode - T-1 3/4
Product Specification Section
Everlight HIR383C/L212 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
03/06/2015 Details and Download
Part Status:
Active
Active
Everlight HIR383C/L212 - Technical Attributes
Attributes Table
Wavelength: | 850nm |
Angle of Half Intensity: | ±3° |
Intensity: | 500mW/sr |
Forward (Drive) Current: | 0.1A |
Forward Voltage: | 1.5V |
Reverse Voltage[Vr]: | 5V |
Rise Time: | 15ns |
Operating Temp Range: | -40°C to +100°C |
Package Style: | T-1 3/4 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
76,500
Germany (Online Only):
76,500
Factory Lead Time:
16 Weeks
Quantity
Web Price
500
$0.121
2,000
$0.117
7,500
$0.113
12,500
$0.111
25,000+
$0.107
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Package Style:
T-1 3/4
Mounting Method:
Through Hole