Manufacturer Part #
TLE9867QXA20XUMA2
TLE9867QXA20 Series 6 Kb RAM 28 V ARM Cortex-M3 Microcontroller - VQFN-48
Infineon TLE9867QXA20XUMA2 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Detailed change information Subject: Errata affecting products TLE986x and TLE987x Reason:With this Errata, former Errata IN 092/19 becomes obsolete. An issue affecting the UH step has been added in the Errata sheet, which might have an impact on the user software in the application. The Errata sheet has been updated, removing several items of the previous version that have been solved with the release of the last data sheet and user manual versions.
Detailed change information Subject: Several changes affecting products TLE986x and TLE987x Reason/Motivation: Infineon is extending manufacturing capabilities and will enable product families at external manufacturing partners.Infineon has continuously extended its production capacity to meet strongly increasing market demand. This extension includes not only building up of new fabs or new lines but also optimization of production location and usage of outsourcing if necessary.Infineon is ensuring business continuity and high supply security by optimizing and streamlining its production.
Part Status:
Infineon TLE9867QXA20XUMA2 - Technical Attributes
Package Style: | VQFN-48 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2500 per Reel
Package Style:
VQFN-48
Mounting Method:
Surface Mount