text.skipToContent text.skipToNavigation

Manufacturer Part #

R7S921040VCBG#BC0

RZ/A2 MCU 4MB RAM BGA176 NO-DRP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R7S921040VCBG#BC0 - Technical Attributes
Attributes Table
Family Name: RZ
Core Processor: ARM® Cortex®-A9
Program Memory Type: Flash
RAM Size: 4MB
Cache Memory Size: 128kB
Data Bus Width: 32b
InterfaceType / Connectivity: CAN/I2C/I2S
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
No of Terminals: 176
Moisture Sensitivity Level: 1
Package Style:  LFBGA-176
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1368
Multiple Of:
1368
Total
$19,152.00
USD
Quantity
Web Price
1,368+
$14.00
Product Variant Information section