text.skipToContent text.skipToNavigation

Manufacturer Part #

STM8AF6246TDSSSX

STM8A Series 16 kB Flash 2 kB RAM 16 MHz 8-Bit Microcontroller - LQFP-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STM8AF6246TDSSSX - Technical Attributes
Attributes Table
Family Name: STM8A
Core Processor: STM8A
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 2kB
Speed: 16MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/LINbus/SPI/UART
Peripherals: Brownout Reset/Brown-out Detect/POR/PWM
Number Of Timers: 5
Operating Temperature: -40°C to +150°C
On-Chip ADC: 7-chx10-bit
Watchdog Timers: 1
Moisture Sensitivity Level: 3
Package Style:  LQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2400
Multiple Of:
2400
Total
$4,560.00
USD
Quantity
Web Price
2,400+
$1.90