text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F1526-I/PT

PIC16F Series 14 kB Flash 768 B RAM 20 MHz 8-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
Microchip PIC16F1526-I/PT - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 14kB
RAM Size: 768B
Speed: 20MHz
No of I/O Lines: 54
InterfaceType / Connectivity: I2C/LIN/SPI/UART/USART
Peripherals: POR/PWM/Watchdog
Number Of Timers: 6
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 30-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
480
USA:
480
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
160
Multiple Of:
320
Total
$340.80
USD
Quantity
Web Price
160+
$2.13
Product Variant Information section