Manufacturer Part #
PIC16F13145-I/P
PIC16F Series 14 KB Flash 1 KB RAM 32 MHz Microcontroller IC 8-Bit - PDIP-20
Product Specification Section
Microchip PIC16F13145-I/P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip PIC16F13145-I/P - Technical Attributes
Attributes Table
Family Name: | PIC16F |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 14kB |
RAM Size: | 1024B |
Speed: | 32MHz |
No of I/O Lines: | 17 |
InterfaceType / Connectivity: | I2C/LINbus/SPI/UART/USART |
Peripherals: | Brownout Reset/Brown-out Detect/POR/PWM |
Supply Voltage: | 1.8V to 5.5V |
Operating Temperature: | -40°C to +85°C |
Package Style: | PDIP-20 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
22
$1.62
88
$1.57
330
$1.53
880
$1.50
2,200+
$1.45
Product Variant Information section
Available Packaging
Package Qty:
22 per Tube
Package Style:
PDIP-20
Mounting Method:
Through Hole