text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C20237-24LKXI

8-bit Microcontrollers - MCU 1.8V CapSense Ctrl W/SmartSense

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
Infineon CY8C20237-24LKXI - Technical Attributes
Attributes Table
Family Name: PSoC 1
Core Processor: M8C
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 1kB
Speed: 24MHz
No of I/O Lines: 13
InterfaceType / Connectivity: I2C/SPI
Peripherals: CapSense/LVD/POR/PWM
Number Of Timers: 3
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,470
Germany (Online Only):
1,470
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$1,587.60
USD
Quantity
Web Price
490
$3.24
980
$3.19
1,470+
$3.13
Product Variant Information section