Manufacturer Part #
STM32L071CZT6TR
STM32L Series 192 kB Flash 20 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-48
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2400 per Reel Package Style:LQFP-48 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2438 |
Product Specification Section
STMicroelectronics STM32L071CZT6TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32L071CZT6TR - Technical Attributes
Attributes Table
Family Name: | STM32L |
Core Processor: | ARM Cortex M0+ |
Program Memory Type: | Flash |
Flash Size (Bytes): | 192kB |
RAM Size: | 20kB |
Speed: | 32MHz |
No of I/O Lines: | 37 |
InterfaceType / Connectivity: | I2C/I2S/SPI/UART/USART |
Peripherals: | Watchdog |
Number Of Timers: | 7 |
Supply Voltage: | 1.8V to 3.3V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 13-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7,200
Germany (Online Only):
7,200
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
2,400+
$2.12
Product Variant Information section
Available Packaging
- Reel Qty: 2,400+ / Web Price: $2.12 / Stock: 7,200 Qty: 2,400+$2.12 Stock: 7,200
- Reel Qty: 2,400+ / Web Price: $2.12 / Stock: 0 Qty: 2,400+$2.12 Stock: 0
- Reel Qty: 2,400+ / Web Price: $2.12 / Stock: 14,400 Qty: 2,400+$2.12 Stock: 14,400
- Reel Qty: 2,400+ / Web Price: $2.12 / Stock: 0 Qty: 2,400+$2.12 Stock: 0
- ReelSelected Variant Qty: 2,400+ / Web Price: $2.12 / Stock: 7,200 Qty: 2,400+$2.12 Stock: 7,200
Package Qty:
2400 per Reel
Package Style:
LQFP-48
Mounting Method:
Surface Mount