text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H753XIH6TR

STM32H Series 2MB Flash 1 MB RAM 480 MHz 32-Bit Microcontroller -TFBGA-265

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
STMicroelectronics STM32H753XIH6TR - Technical Attributes
Attributes Table
Family Name: STM32H
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 1MB
Speed: 480MHz
No of I/O Lines: 168
InterfaceType / Connectivity: CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/LCD/POR/PWM
Number Of Timers: 18
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 36-chx16-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  TFBGA-265
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,800
Germany (Online Only):
9,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1400
Multiple Of:
1400
Total
$18,242.00
USD
Quantity
Web Price
1,400+
$13.03
Product Variant Information section