text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H745ZIT6

STM32 Series 2 MB Flash 1060 kB RAM 480 MHz 32-Bit Microcontroller - LQFP-144

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STM32H745ZIT6 - Technical Attributes
Attributes Table
Family Name: STM32H7
Core Processor: ARM Cortex M7/M4
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 1060kB
Speed: 480MHz
No of I/O Lines: 97
InterfaceType / Connectivity: CAN/I2C/I2S/SPI/UART/USART/USB
Peripherals: Watchdog
Number Of Timers: 18
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 23-chx16-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-144
Mounting Method: Surface Mount
Features & Applications

STMicroelectronics new STM32H7 family of microcontrollers includes the STM32H747 and STM32H757, high-performance dual-core devices which offer valuable power-saving features and enhanced cyber protection.

APPLICATIONS
• Industrial equipment
• Consumer devices
• Medical equipment
• Artificial Intelligence (AI) systems

FEATURES
• Up to 2Mbytes of Flash and 1Mbyte of SRAM
• Error correction code for all Flash and RAM memory
• Three 16-bit ADCs and two 12-bit DACs
• Ethernet controller
• Two FD CAN and USB 2.0 controllers
• Camera interface

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
360
Multiple Of:
360
Total
$3,715.20
USD
Quantity
Web Price
360+
$10.32