Manufacturer Part #
STM32H743VIT6
STM32 Series 2 MB Flash 1 kB RAM SMT 32-Bit Microcontroller - LQFP-100
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:90 per Package Style:LQFP-100 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2350 |
Product Specification Section
STMicroelectronics STM32H743VIT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32H743VIT6 - Technical Attributes
Attributes Table
Family Name: | STM32H7 |
Core Processor: | ARM Cortex M7 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 2MB |
RAM Size: | 1MB |
Speed: | 400MHz |
No of I/O Lines: | 82 |
InterfaceType / Connectivity: | CAN/EBI/EMI/Ethernet/IrDA/I2C/LIN/MMC/QSPI/SAI/SD/SDIO/UART/USART |
Peripherals: | Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 20-chx16-bit |
On-Chip DAC: | 2-chx12-bit |
Package Style: | LQFP-100 |
Mounting Method: | Surface Mount |
Features & Applications
STMicroelectronics new STM32H7 family of microcontrollers includes the STM32H747 and STM32H757, high-performance dual-core devices which offer valuable power-saving features and enhanced cyber protection.
APPLICATIONS
• Industrial equipment
• Consumer devices
• Medical equipment
• Artificial Intelligence (AI) systems
FEATURES
• Up to 2Mbytes of Flash and 1Mbyte of SRAM
• Error correction code for all Flash and RAM memory
• Three 16-bit ADCs and two 12-bit DACs
• Ethernet controller
• Two FD CAN and USB 2.0 controllers
• Camera interface
Pricing Section
Global Stock:
21,870
Germany (Online Only):
21,870
Factory Lead Time:
20 Weeks
Quantity
Web Price
90
$8.73
180
$8.69
270
$8.66
360
$8.64
450+
$8.59
Product Variant Information section
Available Packaging
- TraySelected Variant Qty: 90+ / Web Price: $8.73 / Stock: 21,870 Qty: 90+$8.73 Stock: 21,870
- Tray Qty: 24+ / Web Price: $8.81 / Stock: 0 Qty: 24+$8.81 Stock: 0
- Tray Qty: 1+ / Web Price: $9.02 / Stock: 10,240 Qty: 1+$9.02 Stock: 10,240
- Tray Qty: 540+ / Web Price: $8.59 / Stock: 0 Qty: 540+$8.59 Stock: 0
Package Qty:
90 per
Package Style:
LQFP-100
Mounting Method:
Surface Mount