Manufacturer Part #
PIC32MX795F512H-80V/PT
PIC32MX Series 512 kB Flash 128 kB RAM SMT 32-Bit Microcontroller - TQFP-64
Product Specification Section
Microchip PIC32MX795F512H-80V/PT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip PIC32MX795F512H-80V/PT - Technical Attributes
Attributes Table
Family Name: | PIC32MX |
Core Processor: | MIPS32 M4K |
Program Memory Type: | Flash |
Flash Size (Bytes): | 512kB |
RAM Size: | 128kB |
Speed: | 80MHz |
No of I/O Lines: | 53 |
InterfaceType / Connectivity: | CAN/Ethernet/I2C/SPI/UART/USART/USB OTG |
Peripherals: | Brown-out Detect/DMA/POR/PWM/Reset/Watchdog |
Supply Voltage: | 2.3V to 3.6V |
Operating Temperature: | -40°C to +105°C |
On-Chip ADC: | 16-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | TQFP-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,180
USA:
1,180
Factory Lead Time:
6 Weeks
Quantity
Web Price
1
$10.99
4
$10.84
15
$10.69
25
$10.64
50+
$10.47
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
TQFP-64
Mounting Method:
Surface Mount