Manufacturer Part #
GLS86FP128G3-I-BZ001
PX Series 128 GB 3.3 V Industrial Temp mSATA ArmourDrive™ Solid State Drive
Product Specification Section
Greenliant GLS86FP128G3-I-BZ001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Greenliant GLS86FP128G3-I-BZ001 - Technical Attributes
Attributes Table
SSD Type: | mSATA |
Memory Density: | 128GB |
Supply Voltage-Nom: | 3.3V |
Operating Temp Range: | -40°C to +85°C |
Form Factor: | MO-300 |
NAND Type: | TLC |
Read: | 550Mbps |
Write: | 500Mbps |
Package Style: | Module |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$99.75
2
$98.30
3
$97.46
4
$96.87
5+
$95.00
Product Variant Information section
Available Packaging
Package Qty:
15 per Tray
Package Style:
Module