Manufacturer Part #
MX29LV040CTI-70G
MX29LV Series 3 V 4 Mb (512K x 8) 70 ns Parallel Flash - TSOP-32
Product Specification Section
Macronix MX29LV040CTI-70G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Macronix MX29LV040CTI-70G - Technical Attributes
Attributes Table
Memory Density: | 4Mb |
Memory Organization: | 512 K x 8 |
Supply Voltage-Nom: | 2.7V to 3.6V |
Access Time-Max: | 70ns |
Package Style: | TSOP-32 |
Mounting Method: | Surface Mount |
Features & Applications
The MX29LV040CTI-70G is a 4 M-Bit 3 V Single voltage Parallel Flash memory. It's operating current Max is 30 mA and Standby current Max is 5 uA, Operating Temerature Ranges from -40°C to +85°C.
Features:
- Extended single - supply voltage range 2.7 V to 3.6 V
- 524,288 x 8 only
- Single power supply operation
- 3.0 V only operation for read, erase and program operation
- Fully compatible with MX29LV040 device
- Fast access time: 70 ns
- Low power consumption
- 30 mA maximum active current
- 0.2 uA typical standby current
- Command register architecture
- 8 equal sector of 64 K-Byte each
- Byte Programming (9 us typical)
- Sector Erase (Sector structure 64 K-Byte x8)
- Auto Erase (chip & sector) and Auto Program
- Automatically erase any combination of sectors with Erase Suspend capability
- Automatically program and verify data at specified address
- Sector protection
- Hardware method to disable any combination of sectors from program or erase operations
- Any combination of sectors can be erased with erase suspend/resume function
- CFI (Common Flash Interface) compliant
- Flash device parameters stored on the device and provide the host system to access
- 100,000 minimum erase/program cycles
- Latch-up protected to 100 mA from -1 V to VCC+1 V
Pricing Section
Global Stock:
1,662
USA:
1,662
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$1.80
25
$1.78
50
$1.76
150
$1.73
300+
$1.69
Product Variant Information section
Available Packaging
Package Qty:
156 per Tray
Package Style:
TSOP-32
Mounting Method:
Surface Mount