text.skipToContent text.skipToNavigation

Manufacturer Part #

AT93C46DN-SH-B

AT93C46D Series 1 KB (128 x 8/64 x 16) 5.5 V 3-Wire Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT93C46DN-SH-B - Technical Attributes
Attributes Table
Memory Density: 1kb
Memory Organization: 128 x 8 / 64 x 16
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 2MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4200
Multiple Of:
100
Total
$1,113.00
USD
Quantity
Web Price
100
$0.265
12,600
$0.26
16,800
$0.255
42,000
$0.25
63,000+
$0.245
Product Variant Information section