text.skipToContent text.skipToNavigation

Manufacturer Part #

71V321L25JG8

High Speed 3.3V 2K x 8 Dual-Port Static RAM with Interrupts

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 71V321L25JG8 - Technical Attributes
Attributes Table
Memory Type: Volatile
Memory Density: 16kb
Operating Mode: Asynchronous
Memory Organization: 2 K x 8
Access Time-Max: 25ns
Supply Voltage-Nom: 3V to 3.6V
Input Capacitance: 9pF
Operating Temp Range: 0°C to 70°C
Interface Type: Parallel
Moisture Sensitivity Level: 3
Package Style:  PLCC-52
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$7,308.00
USD
Quantity
Web Price
400+
$18.27
Product Variant Information section