Manufacturer Part #
MC10EL89DR2G
MC10EL89DR2G
Product Specification Section
onsemi MC10EL89DR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC10EL89DR2G - Technical Attributes
Attributes Table
Logic Circuit: | Driver |
No of Functions / Channels: | 1 |
Output Characteristics: | Differential |
Supply Voltage-Nom: | 4.2V to 5.7V |
Supply Current: | 23mA |
Propagation Delay: | 350ps |
Operating Temperature: | -40°C to +85°C |
No of Inputs: | 1 |
No of Outputs: | Dual |
No of Pins: | 8 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-8N |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Web Price
2,500+
$5.49
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8N
Mounting Method:
Surface Mount