text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G86W5-7

74LVC Series 5.5 V Surface Mount Single 2-Input Exclusive OR Gate - SOT-25

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2304
Product Specification Section
Diodes Incorporated 74LVC1G86W5-7 - Technical Attributes
Attributes Table
Logic Circuit: Exclusive OR GATE
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
3,000
Germany (Online Only):
21,000
On Order:
0
Factory Stock:Factory Stock:
153,000
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$98.70
USD
Quantity
Web Price
3,000
$0.0329
9,000
$0.0318
30,000
$0.0305
60,000
$0.0299
120,000+
$0.0286
Product Variant Information section