text.skipToContent text.skipToNavigation

Manufacturer Part #

SY58040UMY-TR

SY58040U Series 3 GHz / 5 Gbps Ultra Precision 4 x 4 CML Switch - MLF-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY58040UMY-TR - Technical Attributes
Attributes Table
Logic Circuit: Multiple Function
Output Characteristics: Differential
Supply Voltage-Nom: 2.3V to 3.6V
Package Style:  MLF-44
Mounting Method: Surface Mount
Features & Applications
The SY58040UMY TR is an ultra precision 4x4 CML switch with internal I/O terminal, available in MLF-44 package.

This device is optimized for precision telecom and enterprise server/storage distribution applications and distributes clock frequencies from DC to 4GHz, and data rates to 5Gbps guaranteed over temperature and voltage. It features a patent-pending isolation design that significantly improves on channel-to-channel crosstalk performance.

Features:

  • Provides crosspoint switching between any input pair to any output pair
  • Guaranteed AC performance over temperature and voltage:
    • DC to >5Gbps throughput
    • <350ps propagation delay
    • <60ps tr/tf times
    • <25ps skew (output-to-output)
  • Unique, patent-pending, channel-to-channel isolation design provides superior crosstalk performance
  • Ultra-low jitter design:
    • <1psRMS random jitter
    • <10psPP deterministic jitter
    • <10psPP total jitter (clock)
    • <0.7psRMS crosstalk-induced jitter
  • Unique, patent-pending, 50Ω input termination extended CMVR, and VT pin accepts DC- and ACcoupled differential inputs
  • 40 0mV CML output swing
  • 50 Ω source terminated outputs minimize round-trip reflections
  • Power supply 2.5V ±5% or 3.3V ±10%
  • -40°C to +85°C temperature range
  • Available in 44-pin (7mm x 7mm) MLF package
  • Pb-Free green package

Applications:

  • Data communication systems
  • All SONET/SDH data/clock applications
  • All Fibre Channel applications
  • All Gigabit Ethernet applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$17,370.00
USD
Quantity
Web Price
1,000+
$17.37
Product Variant Information section