Manufacturer Part #
L128-2780EA3500001
2835 2700K 25 Lumens 80 CRI 150 mA 3 V Surface Mount Mid Power LED
| |||||||||||
| |||||||||||
Mfr. Name: | Lumileds | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Lumileds L128-2780EA3500001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L128-2780EA3500001 - Technical Attributes
Attributes Table
Application: | Bulb/Downlight/Indoor |
Family: | 2835 |
Type of White: | Warm |
Color: | White |
CRI: | 80 |
CCT: | 2700K |
Flux: | 25lm |
Test Current: | 60mA |
Forward (Drive) Current: | 150mA |
Forward Voltage: | 3V |
Viewing Angle: | 120° |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Web Price
4,000
$0.0223
8,000
$0.0217
12,000
$0.0214
20,000
$0.021
40,000+
$0.0201
Product Variant Information section
Available Packaging
- Reel Qty: 120,000+ / Web Price: $0.0163 / Stock: 0 Qty: 4,000+$0.0163 Stock: 0
- Reel Qty: 120,000+ / Web Price: $0.0163 / Stock: 0 Qty: 4,000+$0.0163 Stock: 0
- Reel Qty: 120,000+ / Web Price: $0.0154 / Stock: 0 Qty: 4,000+$0.0154 Stock: 0
- ReelSelected Variant Qty: 120,000+ / Web Price: $0.0223 / Stock: 0 Qty: 4,000+$0.0223 Stock: 0
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount