text.skipToContent text.skipToNavigation

Manufacturer Part #

FLAC1000

BrightConnX™ FLA Shorting Cap NEMA ANSI C136.41, Shorting Contacts

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Date Code:
Product Specification Section
Amphenol Communications Solutions FLAC1000 - Technical Attributes
Attributes Table
Type: Cap
Color: Black
Supply Voltage-Nom: 600V
Supply Current: 15A
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
300
Multiple Of:
12
Total
$1,194.00
USD
Quantity
Web Price
12
$4.08
150
$3.98
500
$3.88
1,000
$3.82
2,000+
$3.71