text.skipToContent text.skipToNavigation

Manufacturer Part #

NXH015P120M3F1PTG

EliteSiC Series N-Channel 1200 V 40A 15mOhm 198W SiC MOSFET PIM-18

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi NXH015P120M3F1PTG - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Gate-Source Voltage-Max [Vgss]: 22V
Mounting Style: Vertical
Isolation Voltage-RMS: 4800V
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 77A
Configuration: Half Bridge
Operating Temp Range: -40°C to +175°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
28
Multiple Of:
28
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,518.16
USD
Quantity
Web Price
28
$54.22
56
$53.83
84+
$53.45