Manufacturer Part #
RRL035P03TR
Single P-Channel -30 V 81 mOhm 8 nC 1 W Silicon Mosfet - TUMT-6
Product Specification Section
ROHM RRL035P03TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM RRL035P03TR - Technical Attributes
Attributes Table
Fet Type: | P-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | -30V |
Drain-Source On Resistance-Max: | 81MΩ |
Rated Power Dissipation: | 1W |
Qg Gate Charge: | 8nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 3.5A |
Turn-on Delay Time: | 7ns |
Turn-off Delay Time: | 75ns |
Rise Time: | 9ns |
Fall Time: | 40ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | -2.5V |
Technology: | Si |
Height - Max: | 0.82mm |
Length: | 2.1mm |
Input Capacitance: | 800pF |
Package Style: | TUMT-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
261,000
Germany (Online Only):
261,000
Factory Lead Time:
18 Weeks
Quantity
Web Price
3,000
$0.129
6,000
$0.127
9,000
$0.125
15,000
$0.123
30,000+
$0.12
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TUMT-6
Mounting Method:
Surface Mount