text.skipToContent text.skipToNavigation

Manufacturer Part #

PMX400UPZ

P-Channel 20V 900 mA 500 mW Ultra Small SMD MOSFET -DFN0603-3 (SOT8013)

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMX400UPZ - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.5Ω
Rated Power Dissipation: 0.5W
Qg Gate Charge: 1.6nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 0.9A
Turn-on Delay Time: 1.5ns
Turn-off Delay Time: 7ns
Rise Time: 3ns
Fall Time: 3ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.7V
Input Capacitance: 146pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$1,138.50
USD
Quantity
Web Price
15,000
$0.0759
30,000
$0.074
45,000
$0.073
60,000+
$0.0716
Product Variant Information section