Manufacturer Part #
BXT600P03M
-30V -4.1A P-Channel Enhancement Mode Power MOSFET
Product Specification Section
Bridgelux BXT600P03M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bridgelux BXT600P03M - Technical Attributes
Attributes Table
Product Status: | Active |
Fet Type: | P-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 30V |
Drain-Source On Resistance-Max: | 60mΩ |
Rated Power Dissipation: | 1.51W |
Qg Gate Charge: | 6.8nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 4.1A |
Turn-on Delay Time: | 16ns |
Turn-off Delay Time: | 17ns |
Rise Time: | 42ns |
Fall Time: | 10ns |
Gate Source Threshold: | 1.5V |
Input Capacitance: | 580pF |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
24,000
Germany (Online Only):
24,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.0344
9,000
$0.0332
30,000
$0.0319
60,000
$0.0312
120,000+
$0.0299
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount