text.skipToContent text.skipToNavigation

Manufacturer Part #

BXT210N02M

BXT210N02M Series 20 V 6.8 A N-Channel Enhancement Mode Power MOSFET

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code: 2314
Product Specification Section
Bridgelux BXT210N02M - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 21mΩ
Rated Power Dissipation: 1.6W
Qg Gate Charge: 12.1nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 6.8A
Turn-on Delay Time: 3.2ns
Turn-off Delay Time: 22ns
Rise Time: 8ns
Fall Time: 7ns
Gate Source Threshold: 0.7V
Input Capacitance: 520pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
Germany (Online Only):
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$93.00
USD
Quantity
Web Price
3,000
$0.031
9,000
$0.0299
30,000
$0.0287
60,000
$0.0281
120,000+
$0.0269
Product Variant Information section