text.skipToContent text.skipToNavigation

Manufacturer Part #

BXP13N50P

BXP13N50 Series 500 V 13 A 158 W Through Hoe N-Channel Power MOSFET - TO-220

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code: 2321
Product Specification Section
Bridgelux BXP13N50P - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.46Ω
Rated Power Dissipation: 158W
Qg Gate Charge: 38nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 13A
Turn-on Delay Time: 88ns
Turn-off Delay Time: 139ns
Rise Time: 150ns
Fall Time: 55ns
Gate Source Threshold: 4V
Input Capacitance: 1530pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$28.25
USD
Quantity
Web Price
50
$0.565
200
$0.54
1,000
$0.515
2,000
$0.505
6,250+
$0.475
Product Variant Information section