text.skipToContent text.skipToNavigation

Manufacturer Part #

2SK3541T2L

Single N-Channel 150 mW 30 V 13 Ohm Surface Mount 2.5 V Drive MosFet - VMT-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
ROHM 2SK3541T2L - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 13Ω
Rated Power Dissipation: 150|mW
Package Style:  VMT-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
144,000
USA:
144,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$396.00
USD
Quantity
Web Price
8,000
$0.0495
16,000
$0.0483
24,000
$0.0476
40,000
$0.0468
80,000+
$0.045
Product Variant Information section