Manufacturer Part #
EMX52T2R
EMX52 Series 50 V 100 mA 150 mW Dual NPN Surface Mount Transistor - EMT-6
Product Specification Section
ROHM EMX52T2R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM EMX52T2R - Technical Attributes
Attributes Table
Polarity: | NPN |
CE Voltage-Max: | 50V |
Collector Current Max: | 0.1A |
Collector - Emitter Saturation Voltage: | 0.1V |
Collector - Base Voltage: | 50V |
Frequency - Transition: | 350MHz |
Power Dissipation-Tot: | 0.15W |
Package Style: | SOT-563 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
24,000
USA:
24,000
Factory Lead Time:
13 Weeks
Quantity
Web Price
8,000
$0.0576
16,000
$0.0561
24,000
$0.0553
32,000
$0.0548
40,000+
$0.053
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
SOT-563
Mounting Method:
Surface Mount