text.skipToContent text.skipToNavigation

Manufacturer Part #

FMMT720TA

FMMT720 Series PNP 1.5 A 40 V Surface Mount Silicon Power Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
Diodes Incorporated FMMT720TA - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 40V
Collector Current Max: 1.5A
Power Dissipation-Tot: 625mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,044,000
USA:
408,000
Germany (Online Only):
636,000
261,000
Factory Stock:Factory Stock:
306,000
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$306.00
USD
Quantity
Web Price
3,000
$0.102
6,000
$0.0993
12,000
$0.0968
15,000
$0.096
45,000+
$0.0912
Product Variant Information section