text.skipToContent text.skipToNavigation

Manufacturer Part #

FMMT617TA

FMMT617 Series NPN 3 A 15 V SMT Silicon Power Transistor - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
Diodes Incorporated FMMT617TA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 15V
Collector Current Max: 3000mA
Power Dissipation-Tot: 625mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The FMMT617TA is an NPN low saturation transistor with a collector-base voltage of 15 V. Available in surface mount 3-pin SOT-23 package.

Features:

  • BVCEO > 15 V
  • IC = 3 A high Continuous Collector Current
  • ICM = 12 A Peak Pulse Current
  • RCE(sat) = 50 mΩ for a low equivalent On-Resistance
  • 625mW Power dissipation
  • hFE specified up to 12 A for high current gain hold up
  • Complementary PNP Type: FMMT717
  • Totally Lead-Free & Fully RoHS compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Applications:

  • DC-DC / DC-AC Modules
  • Regulator
  • LED driver
  • CCFL Backlighting Inverters
Pricing Section
Global Stock:
600,000
USA:
12,000
Germany (Online Only):
588,000
21,000
Factory Stock:Factory Stock:
888,000
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$414.00
USD
Quantity
Web Price
3,000
$0.138
6,000
$0.135
9,000
$0.133
12,000
$0.132
15,000+
$0.129
Product Variant Information section