text.skipToContent text.skipToNavigation

Manufacturer Part #

TMOV14RP320EX3754

Custom TMOV14RP320 with Tooling Charge

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
Littelfuse TMOV14RP320EX3754 - Technical Attributes
Attributes Table
Capacitance: 380F
Clamping Voltage-Max: 840V
Peak Output Current: 50A
Rated Voltage: 115V to 750V
Varistor Voltage Range: 459V to 561V
Energy: 480J
Insulation Resistance: 100MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$340.00
USD
Quantity
Web Price
400
$0.85
800
$0.83
1,600
$0.815
2,000
$0.805
6,000+
$0.77
Product Variant Information section