text.skipToContent text.skipToNavigation

Manufacturer Part #

MOV14V275Y

Varistors MOV, 14 mm, 275 VAC

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Eaton MOV14V275Y - Technical Attributes
Attributes Table
Capacitance: 460pF
Clamping Voltage-Max: 710V
Rated Voltage: 350V
RMS Voltage-Max: 275V
Varistor Voltage Range: 387V to 473V
Energy: 115J
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$70.00
USD
Quantity
Web Price
500
$0.14
2,000
$0.135
5,000
$0.131
12,500
$0.128
20,000+
$0.123
Product Variant Information section