text.skipToContent text.skipToNavigation

Manufacturer Part #

MLVC08V024C300

MLCV Series 33 V 100 A 0805 (2012 Metric) 1 Circuit Surface Mount Varistor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
Eaton MLVC08V024C300 - Technical Attributes
Attributes Table
Capacitance: 300pF
Clamping Voltage-Max: 58V
Peak Output Current: 100A
Rated Voltage: 24V
Varistor Voltage Range: 29.7V to 36.3V
Energy: 0.3J
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$612.00
USD
Quantity
Web Price
4,000
$0.153
8,000
$0.15
16,000
$0.147
20,000
$0.146
60,000+
$0.141
Product Variant Information section