Manufacturer Part #
MLVC08V014C400
MLCV Series 20 V 120 A 0805 (2012 Metric) 1 Circuit Surface Mount Varistor
Product Specification Section
Eaton MLVC08V014C400 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton MLVC08V014C400 - Technical Attributes
Attributes Table
Capacitance: | 400pF |
Clamping Voltage-Max: | 35V |
Peak Output Current: | 120A |
Rated Voltage: | 14V |
Varistor Voltage Range: | 18V to 22V |
Energy: | 0.3J |
Operating Temp Range: | -55°C to +125°C |
No of Terminals: | 2 |
Case Size: | 0805 (2012 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
4,000
$0.14
8,000
$0.138
16,000
$0.135
20,000
$0.134
60,000+
$0.13
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount