Manufacturer Part #
EDZVT2R13B
EDZVT2 Series 13 V 150 mW Surface Mount Zener Diode - SOD-523
Product Specification Section
ROHM EDZVT2R13B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM EDZVT2R13B - Technical Attributes
Attributes Table
Product Status: | Active |
Power Dissipation: | 150mW |
Reverse Current-Max: | 100nA |
Voltage Tolerance: | 2% |
Impedance: | 37Ω |
Operating Temp Range: | 150°C |
Configuration: | Single |
Working Voltage-Nom: | 13V |
No of Terminals: | 2 |
Package Style: | SOD-523 (SC-79) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
32,000
USA:
32,000
Factory Lead Time:
16 Weeks
Quantity
Web Price
8,000
$0.0315
16,000
$0.0307
24,000
$0.0303
32,000
$0.03
40,000+
$0.029
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount