Manufacturer Part #
EDZVFHT2R4.7B
Zener Diode
Product Specification Section
ROHM EDZVFHT2R4.7B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM EDZVFHT2R4.7B - Technical Attributes
Attributes Table
Product Status: | Active |
Power Dissipation: | 150mW |
Reverse Current-Max: | 2µA |
Voltage Tolerance: | 2% |
Impedance: | 100Ω |
Operating Temp Range: | 150°C |
Configuration: | Single |
Working Voltage-Nom: | 0.7V |
No of Terminals: | 2 |
Package Style: | EMD-2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
56,000
Germany (Online Only):
56,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
8,000
$0.0284
24,000
$0.0274
32,000
$0.0271
80,000
$0.0263
120,000+
$0.0255
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
EMD-2
Mounting Method:
Surface Mount