text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS1H100A

SPTS1H100A Series 1 A 100 V Surface Mount Power Schottky Rectifier - DO-214AC

Product Specification Section
STMicroelectronics STPS1H100A - Technical Attributes
Attributes Table
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications
The STPS1H100A is a Schottky rectifiers designed for high frequency miniature switched mode power supplies such as adaptators and on board DC/DC converters. Packaged in SMA, SMAflat or SMB.

Features:

  • Negligible switching losses
  • High junction temperature capability
  • Low leakage current
  • Good trade-off between leakage current and forward voltage drop
  • Avalanche capability specified
  • ECOPACK2® halogen-free component (SMAflat)
Pricing Section
Global Stock:
0
USA:
0
45,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
15000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$696.00
USD
Quantity
Web Price
5,000
$0.0484
10,000
$0.0471
15,000
$0.0464
20,000
$0.0459
25,000+
$0.0444