text.skipToContent text.skipToNavigation

Manufacturer Part #

DFLS1150Q-7

DFLS1150Q Series 150 V 1 A High Voltage Schottky Barrier Rectifier - POWERDI®123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2244
Product Specification Section
Diodes Incorporated DFLS1150Q-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 2µA
Forward Voltage: 0.82V
Diode Capacitance-Max: 28pF
Reverse Recovery Time-Max: 13ns
Thermal Resistance: 70°C/W
Operating Temp Range: -55°C to +175°C
Configuration: Single
Package Style:  POWERDI-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$498.00
USD
Quantity
Web Price
3,000
$0.166
6,000
$0.163
9,000
$0.161
12,000
$0.16
15,000+
$0.155
Product Variant Information section