text.skipToContent text.skipToNavigation

Manufacturer Part #

VSC8254YMR-01

dual 1G/10G serial-to-serial Ethernet PHY

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
Microchip VSC8254YMR-01 - Technical Attributes
Attributes Table
Data Rate: 10Gbps
Supply Voltage-Nom: 0.97V to 1.26V
Operating Temp Range: -40°C to +110°C
Storage Temperature Range: -55°C to +125°C
No of Functions / Channels: 2
Interface Type: KR/SFI/XFI
No of Terminals: 256
Moisture Sensitivity Level: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
43
USA:
43
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$75.82
USD
Quantity
Web Price
1
$75.82
2
$74.88
3
$74.34
5
$73.65
10+
$72.21
Product Variant Information section