text.skipToContent text.skipToNavigation

Manufacturer Part #

99AFCA

GPY115C0VI 1G Ethernet PHY, SGMII, MACSEC, Industrial Temperature

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear 99AFCA - Technical Attributes
Attributes Table
Data Rate: 1Gbps
Supply Voltage-Nom: 3.3V
Operating Temp Range: -40°C to +85°C
Interface Type: GPIO, MDIO, SGMII, SPI, UART
No. of Transceivers: 1
Part Number Aliases: GPY115C0VI
Package Style:  VQFN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2600
Multiple Of:
2600
Total
$6,630.00
USD
Quantity
Web Price
260+
$2.55
Product Variant Information section