text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE9350XSJXTMA1

CAN Interface IC IN VEHICLE NETWORK ICS

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLE9350XSJXTMA1 - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Supply Voltage-Nom: 4.75V to 5.25V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Supply Current: 34mA
JunctionTemperature Range: -40°C to +150°C
No. of Transceivers: 1
No of Pins: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,862.50
USD
Quantity
Web Price
2,500+
$0.745
Product Variant Information section