Manufacturer Part #
MCP2515-I/ML
MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller - QFN-20LD
Product Specification Section
Microchip MCP2515-I/ML - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Leadframe Change
02/17/2015 Details and Download
CCB 1475 Initial Notice: Qualification of C194 lead-frame for selected QFN and UQFN packages at NSEB assembly site.Description of Change: Qualification of C194 lead-frame for 16L QFN (4x4x0.9mm), 16L QFN (3x3x0.9mm), 20L QFN (4x4x0.9mm), 28L QFN (6x6x0.9mm), 64L QFN (9x9x0.9mm), 28L UQFN (4x4x0.5mm) and 48L UQFN (6x6x0.5mm) packages at NSEB.Pre Change: EFTEC-64T lead framePost Change: EFTEC-64T or C194 lead frameNOTE: Please be advised that after the estimated first ship date customers may receive pre and post change parts.
Part Status:
Active
Active
Microchip MCP2515-I/ML - Technical Attributes
Attributes Table
Interface: | SPI |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 2.7V to 5.5V |
Package Style: | QFN-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,639
Germany (Online Only):
2,639
Factory Lead Time:
6 Weeks
Quantity
Web Price
91
$2.30
273
$2.24
455
$2.22
910
$2.18
1,820+
$2.13
Product Variant Information section
Available Packaging
Package Qty:
91 per Tube
Package Style:
QFN-20
Mounting Method:
Surface Mount