text.skipToContent text.skipToNavigation

Manufacturer Part #

BD41030HFN-CGTR

BD41030 Series 20kbps 5V-27V LINbus Transceiver-HSON-8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD41030HFN-CGTR - Technical Attributes
Attributes Table
Interface: LIN
Data Rate-Max: 20kBd
Supply Voltage-Nom: 5V to 27V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Supply Current: 100µA to 1000µA
JunctionTemperature Range: 150°C
No. of Transceivers: 1
No of Pins: 8
Moisture Sensitivity Level: 1
Package Style:  HSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,520.00
USD
Quantity
Web Price
3,000+
$0.84
Product Variant Information section