text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXCT1109QSA-7

ZXCT1109 Series 2.5 to 36V High Side Automotive Grade Micropower Current Monitor

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Diodes Incorporated ZXCT1109QSA-7 - Technical Attributes
Attributes Table
Bandwidth: 0.65MHz
Quiescent Current: 3µA
Supply Voltage: 2.5V to 36V
Input Current: 19nA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
207,000
USA:
207,000
522,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,275.00
USD
Quantity
Web Price
3,000+
$0.425
Product Variant Information section