text.skipToContent text.skipToNavigation

Manufacturer Part #

90122

RCM20 Series 12 to 24 V DC Supply 6 mA DC Residual Current Monitor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
Littelfuse 90122 - Technical Attributes
Attributes Table
Supply Voltage: 12V to 24V
Input Current: 4.2mA
Pricing Section
Global Stock:
10
Germany (Online Only):
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
216
Total
$264.00
USD
Quantity
Web Price
216+
$26.40
Product Variant Information section