text.skipToContent text.skipToNavigation

Manufacturer Part #

90103

RCM01 Series 12 V DC Supply 6 mA DC / 30 mA AC Residual Current Monitor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2316
Product Specification Section
Littelfuse 90103 - Technical Attributes
Attributes Table
Supply Voltage: 12V
Input Current: 6mA
Pricing Section
Global Stock:
10
Germany (Online Only):
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
324
Total
$239.10
USD
Quantity
Web Price
324+
$23.91
Product Variant Information section