Manufacturer Part #
AR0144CSSM20SUKA0-CPBR
AR0144CS Series 1/4 Inch Global Shutter CMOS Digital Image Sensor - ODCSP-69
Product Specification Section
onsemi AR0144CSSM20SUKA0-CPBR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi AR0144CSSM20SUKA0-CPBR - Technical Attributes
Attributes Table
Sensor Type: | CMOS |
Optical Format: | 1/4in |
Pixel Size: | 3x3µm |
Active Pixel: | 1280x800 |
Display Type: | Monochrome |
Shutter Type: | Global Shutter |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
3,000+
$17.30
Product Variant Information section
Available Packaging
Package Qty:
3000 per Tray
Mounting Method:
Surface Mount