Manufacturer Part #
DPO2039DABQ-13
DPO2039DABQ: 5.5V 200MHz Dataline Over Voltage Protection Switche - U-QFN3030-16
Product Specification Section
Diodes Incorporated DPO2039DABQ-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DPO2039DABQ-13 - Technical Attributes
Attributes Table
Input Voltage: | 2.7V to 5.5V |
Output Current-Max: | 600mA |
Switching Frequency-Max: | 200MHz |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Power Consumption: | 1.75W |
Moisture Sensitivity Level: | 1 |
Package Style: | QFN-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-16
Mounting Method:
Surface Mount